Part Details for 999-11-110-10 by PRECI-DIP SSA
Overview of 999-11-110-10 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999-11-110-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-11-110-10-ND
|
DigiKey | JUMPER MALE 2.54MM Min Qty: 7500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1047 | Buy Now |
DISTI #
437-9991111010
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 3928 |
|
$0.0800 / $0.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0797 / $0.1328 | Buy Now | |
DISTI #
999-11-110-10
|
Avnet Abacus | Conn Jumper M 2 POS 2.54mm ST Box (Alt: 999-11-110-10) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |