Part Details for 999-11-110-10-000000 by Mill-Max Mfg Corp
Overview of 999-11-110-10-000000 by Mill-Max Mfg Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999-11-110-10-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1332-ND
|
DigiKey | JUMPER NON-INSULATED MALE .100" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
37567 In Stock |
|
$0.3530 / $0.7500 | Buy Now |
DISTI #
575-99911110100000
|
Mouser Electronics | Headers & Wire Housings .100" JUMPER NON INS RoHS: Compliant | 28244 |
|
$0.3440 / $0.7500 | Buy Now |
DISTI #
V99:2348_06512298
|
Arrow Electronics | Conn Shorting Jumper M 2 POS 2.54mm ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2103 | Americas - 40 |
|
$4.7410 / $6.4310 | Buy Now |
DISTI #
V36:1790_06512298
|
Arrow Electronics | Conn Shorting Jumper M 2 POS 2.54mm ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2022 | Americas - 3 |
|
$0.4095 / $6.1189 | Buy Now |
DISTI #
70968072
|
RS | Circuit Board Hardware - PCB .100" JUMPER NON INS | Mill-Max 999-11-110-10-000000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | JUMPER NON-INSULATED MALE .100" RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.2700 / $6.5400 | Buy Now |
DISTI #
MMX999-11-110-10-000000
|
Heilind Electronics | Americas - 11789 in Stock |
|
$0.4115 / $0.5341 | Buy Now | |
DISTI #
53315292
|
Verical | Conn Shorting Jumper M 2 POS 2.54mm ST Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 40 |
|
$4.7410 | Buy Now |
DISTI #
39173049
|
Verical | Conn Shorting Jumper M 2 POS 2.54mm ST Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 3 |
|
$6.1189 | Buy Now |
|
Quest Components | 10 MICROINCHES GOLD JUMPER MALE SHORTING | 18 |
|
$0.6720 / $0.8400 | Buy Now |
Part Details for 999-11-110-10-000000
999-11-110-10-000000 CAD Models
999-11-110-10-000000 Part Data Attributes:
|
999-11-110-10-000000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
999-11-110-10-000000
Mill-Max Mfg Corp
Interconnection Device, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |