Part Details for 9986-2300 by Altech Corporation
Overview of 9986-2300 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9986-2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1287
|
Newark | Itbn-M30-S15 -Nf-1830Vdc |Altech 9986-2300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.2100 / $129.1200 | Buy Now |
DISTI #
9986-2300-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.1500 | Buy Now |
DISTI #
845-99862300
|
Mouser Electronics | Proximity Sensors ITBN-M30-S15 -NF-1830VDC | 0 |
|
$103.2500 / $117.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$87.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.9500 / $107.7200 | Buy Now |
DISTI #
10105488
|
TestEquity LLC | Altech 9986-2300 ITBN-M30-S15 -NF-1830VDC 120mA-NPN-NO-2m -LS | 0 |
|
$105.7100 | Buy Now |
Part Details for 9986-2300
9986-2300 CAD Models
9986-2300 Part Data Attributes
|
9986-2300
Altech Corporation
Buy Now
|
Compare Parts:
9986-2300
Altech Corporation
|
Samacsys Manufacturer | Altech |