There are no models available for this part yet.
Overview of 9984-5000 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 9984-5000 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK1279
|
Newark | Itbn-M18-S12 -Fl-1030Vdc |Altech 9984-5000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.5900 / $195.2500 | Buy Now | |
DISTI #
9984-5000-ND
|
DigiKey | SENSOR PROX INDUCTIVE 12MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.1600 | Buy Now | |
DISTI #
845-99845-000
|
Mouser Electronics | Proximity Sensors ITBN-M18-S12 -FL-1030VDC | 0 |
|
$141.8200 / $155.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$132.1500 | Buy Now | ||
Onlinecomponents.com | Proximity Sensor Inductive NO PNP 1.2cm 10V to 30VDC 3-Pin RoHS: Compliant | 0 |
|
$129.8100 / $162.8900 | Buy Now | ||
DISTI #
10105480
|
TestEquity LLC | Altech 9984-5000 ITBN-M18-S12 -FL-1030VDC 200mA-PNP-NO-2m-EXT SD | 0 |
|
$132.1500 | Buy Now |
CAD Models for 9984-5000 by Altech Corporation
Part Data Attributes for 9984-5000 by Altech Corporation
9984-5000
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
9984-5000Altech CorporationVS
-