Part Details for 9983 0101000 by Belden Inc
Overview of 9983 0101000 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9983 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7497
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9983 0101000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$657.5600 / $708.4400 | Buy Now |
DISTI #
BEL1802-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$0.5455 / $0.6127 | Buy Now |
DISTI #
566-9983-1000-10
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$528.0700 / $549.4200 | Order Now |
DISTI #
70002874
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Black PVC, 300V, 9983 Series | Belden 9983 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 7 |
|
$526.7800 / $560.4100 | Buy Now |
DISTI #
63019975
|
Verical | Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 300VAC 3.3A Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$650.6611 | Buy Now |
DISTI #
9983.0101000
|
TME | Wire, stranded, Cu, 22AWG, PVC, black, 300V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.4010 / $0.4340 | RFQ |