Part Details for 9983 010100 by Belden Inc
Overview of 9983 010100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST2010-100LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 9983 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2872
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9983 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4 |
|
$112.4300 / $121.1300 | Buy Now |
DISTI #
BEL1801-100-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$85.4147 / $119.7200 | Buy Now |
DISTI #
566-9983-100-10
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 100ft SPOOL BLACK RoHS: Compliant | 2 |
|
$89.9800 / $110.6400 | Buy Now |
DISTI #
70002776
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Black PVC Ins, 80C, 300V | Belden 9983 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$110.0300 / $120.9200 | RFQ |
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
9983.010100
|
TME | Wire, stranded, Cu, 22AWG, PVC, black, 300V, 30m, 100ft Min Qty: 30 | 60 |
|
$0.4560 / $0.6190 | Buy Now |