Part Details for 9983 003100 by Belden Inc
Overview of 9983 003100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9983 003100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2030
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300Vrohs Compliant: Yes |Belden 9983 003100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$112.4300 / $121.1300 | Buy Now |
DISTI #
BEL3805-100-ND
|
DigiKey | HOOK-UP STRND 22AWG ORG Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$0.8365 / $1.1732 | Buy Now |
DISTI #
566-9983-100-03
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 100ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$100.0300 / $107.9700 | Order Now |
DISTI #
70002781
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Orange PVC Ins, 80C, 300V | Belden 9983 003100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$96.9100 / $110.1300 | RFQ |
DISTI #
9983.003100
|
TME | Wire, stranded, Cu, 22AWG, PVC, orange, 300V, 30m, 100ft Min Qty: 30 | 60 |
|
$0.4560 / $0.6190 | Buy Now |