There are no models available for this part yet.
Overview of 9981 005100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V36BAZ01005100A | Amphenol Communications Solutions | ExtremePort QSFP-DD 112G 2x1 cage assembly, open top, no heat sink and clip | |
G825K005100DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x5Pin, FULL TIN, NY6T, 3.8mm*2.0mm*3.0mm, Removed#2Pos | |
5962-0051001QXA | Texas Instruments | Fixed-Point Digital Signal Processor 429-CFCBGA -55 to 125 |
Price & Stock for 9981 005100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20M4496
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9981 005100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 20500 |
|
$153.6200 / $165.5100 | Buy Now | |
DISTI #
BEL3799-100-ND
|
DigiKey | HOOK-UP STRND 18AWG GREEN Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1658 / $1.5542 | Buy Now | |
DISTI #
566-9981-100-05
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 100ft SPOOL GREEN RoHS: Compliant | 8 |
|
$121.4800 / $123.1200 | Buy Now | |
DISTI #
70002793
|
RS | Hook-Up Wire, 18 AWG, 19x30, TC, Dark Green PVC Ins, 80C, 300V | Belden 9981 005100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 1 |
|
$124.3600 | Buy Now |