Part Details for 9981 002100 by Belden Inc
Overview of 9981 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9981 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2866
|
Newark | Hook Up Wire, 100Ft, 18Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9981 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$144.9200 / $156.1300 | Buy Now |
DISTI #
BEL1791-100-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$122.8428 / $162.9200 | Buy Now |
DISTI #
566-9981-100-02
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 11 |
|
$122.8400 / $149.0400 | Buy Now |
DISTI #
70002792
|
RS | Hook-Up Wire, 18 AWG, 19x30, TC, Red PVC Ins, 80C, 300V | Belden 9981 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 2 |
|
$143.3700 / $162.9200 | Buy Now |
DISTI #
9981.002100
|
TME | Wire, stranded, Cu, 18AWG, PVC, red, 300V, 30m, 100ft Min Qty: 30 | 0 |
|
$0.9000 / $1.2600 | RFQ |