Part Details for 997L by Molex
Overview of 997L by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 997L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y3965
|
Newark | Cord Reel-2447 Plg 35 #12-3 W/Fly Leads |Molex 997L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$553.7500 / $648.9300 | Buy Now |
DISTI #
2266-997L-ND
|
DigiKey | AC Power Cords CORD REEL-2447 PL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$675.6300 | Buy Now |
DISTI #
Molex 997L
|
PEI Genesis | AC Power Cord | 1 |
|
Buy Now | |
DISTI #
10213371
|
TestEquity LLC | Molex 997L Woodhead Standard Duty Cord Reel with Flying Leads, 12/3 SJTOW Cord, 10.67m (35.0') Cord Length, NEMA L5-15 Locking Plug | 1 |
|
$643.6000 | Buy Now |