Part Details for 99776702 by Crouzet
Overview of 99776702 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99776702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4748
|
Newark | Elm Imp Cntr, 36X48Mm, 115Vac Rohs Compliant: Yes |Crouzet 99776702 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$45.5600 / $52.4800 | Buy Now |
|
Onlinecomponents.com | Control, Electromechanical Impulse Counter, 36x48mm, 115 VAC | Crouzet 99776702 RoHS: Compliant |
51 Partner Stock |
|
$46.2900 / $148.4000 | Buy Now |
DISTI #
65690749
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 51 |
|
$38.3600 / $44.1100 | Buy Now |
DISTI #
99776702-CRO
|
TME | Counter: electronical | 51 |
|
Buy Now | |
|
Master Electronics | Control, Electromechanical Impulse Counter, 36x48mm, 115 VAC | Crouzet 99776702 RoHS: Compliant |
51 Partner Stock |
|
$46.2900 / $148.4000 | Buy Now |