Part Details for 997-7415-01 by Planar Systems Inc
Overview of 997-7415-01 by Planar Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-415LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,15 Positions, 2.54mm (0.100in) Pitch | |
68657-415HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54mm Pitch, Vertical, 3.05mm (0.12in) Mating, 9.35mm (0.368in) Tail. | |
DM537415001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-209-1313 |
Price & Stock for 997-7415-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 19IN PT1945P POS PCAP MULTI RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 19IN PT1945P POS PCAP MULTI TOUCH VGA HDMI DP INPUTS SPKR | 13 |
|
$488.9700 | Buy Now |