Part Details for 997-1547 by Woodhead Molex
Results Overview of 997-1547 by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 997-1547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SJTO Cable 3Conductors 12AWG 120V 10.67m Super-Safeway Carton RoHS: Compliant |
1 Partner Stock |
|
$601.5200 / $626.5900 | Buy Now |
|
Master Electronics | SJTO Cable 3Conductors 12AWG 120V 10.67m Super-Safeway Carton RoHS: Compliant |
1 Partner Stock |
|
$601.5200 / $626.5900 | Buy Now |