Part Details for 9966-4000 by Altech Corporation
Overview of 9966-4000 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW9966AT-LC1-GRT | Renesas Electronics Corporation | 4-Channel Analog Video Decoders and Analog Video Encoder for Automotive Applications | |
TW9966AT-LC1-GR | Renesas Electronics Corporation | 4-Channel Analog Video Decoders and Analog Video Encoder for Automotive Applications | |
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for 9966-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1124
|
Newark | Itbn-M30-S10 -Fl-1030Vdc |Altech 9966-4000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0700 / $154.9600 | Buy Now |
DISTI #
9966-4000-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.1100 | Buy Now |
DISTI #
845-99664000
|
Mouser Electronics | Proximity Sensors ITBN-M30-S10 -FL-1030VDC | 0 |
|
$115.6100 / $125.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$104.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.8500 / $126.8700 | Buy Now |
DISTI #
10105324
|
TestEquity LLC | Altech 9966-4000 ITBN-M30-S10 -FL-1030VDC 200mA-PNP-NO-2m | 0 |
|
$126.8700 | Buy Now |