Part Details for 9966-1302 by Altech Corporation
Overview of 9966-1302 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 9966-1302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1116
|
Newark | Itbn-M30-S10 -Fl-1030Vdc |Altech 9966-1302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.8900 / $180.7500 | Buy Now |
DISTI #
9966-1302-ND
|
DigiKey | SENSOR PROX INDUCTIVE CYLINDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.2700 | Buy Now |
DISTI #
845-99661302
|
Mouser Electronics | Proximity Sensors ITBN-M30-S10 -FL-1030VDC | 0 |
|
$134.8600 / $146.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$122.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.1700 / $150.8000 | Buy Now |
DISTI #
10105316
|
TestEquity LLC | Altech 9966-1302 ITBN-M30-S10 -FL-1030VDC 400mA-PNP-NO-5m | 0 |
|
$147.9900 | Buy Now |