Part Details for 9964-4465 by Altech Corporation
Overview of 9964-4465 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201T24465ER | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led | |
67996-408HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch | |
67996-472HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 9964-4465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1091
|
Newark | Itbn-M18-S5.0-Fl-1030Vdc |Altech 9964-4465 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.4200 / $139.2800 | Buy Now |
DISTI #
9964-4465-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.5300 | Buy Now |
DISTI #
845-99644465
|
Mouser Electronics | Proximity Sensors ITBN-M18-S5.0-FL-1030VDC | 0 |
|
$113.0600 / $126.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$94.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.6400 / $114.0300 | Buy Now |
DISTI #
10105291
|
TestEquity LLC | Altech 9964-4465 ITBN-M18-S5.0-FL-1030VDC 200mA-PNP-NC-QD65 | 0 |
|
$114.0400 | Buy Now |