Part Details for 9964-3200 by Altech Corporation
Overview of 9964-3200 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-408HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch | |
67996-472HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch | |
67996-414HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 9964-3200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1074
|
Newark | Itpa-M18-S5.0-Fl-1030Vdc |Altech 9964-3200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.6600 / $142.0600 | Buy Now |
DISTI #
9964-3200-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.1000 | Buy Now |
DISTI #
845-99643200
|
Mouser Electronics | Proximity Sensors ITPA-M18-S5.0-FL-1030VDC | 0 |
|
$113.6000 / $128.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$96.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.4700 / $118.5200 | Buy Now |
DISTI #
10105274
|
TestEquity LLC | Altech 9964-3200 ITPA-M18-S5.0-FL-1030VDC 400mA-NPN-NO-2m | 0 |
|
$116.3000 | Buy Now |