Part Details for 9962-4500 by Altech Corporation
Overview of 9962-4500 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9962/BCA | Rochester Electronics LLC | 9962 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/03005BCA) | |
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 9962-4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1040
|
Newark | Itbn-M12-S2.0-Fl-1030Vdc |Altech 9962-4500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.9600 / $139.9500 | Buy Now |
DISTI #
9962-4500-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.1500 | Buy Now |
DISTI #
845-99624500
|
Mouser Electronics | Proximity Sensors ITBN-M12-S2.0-FL-1030VDC | 0 |
|
$111.9100 / $127.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$94.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.0800 / $114.5800 | Buy Now |
DISTI #
10105240
|
TestEquity LLC | Altech 9962-4500 ITBN-M12-S2.0-FL-1030VDC 200mA-NPN-NC-2m | 0 |
|
$114.5800 | Buy Now |