There are no models available for this part yet.
Overview of 9962-4200 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9962/BCA | Rochester Electronics LLC | 9962 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/03005BCA) | |
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Price & Stock for 9962-4200 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK1029
|
Newark | Itbn-M12-S4.0-Nf-1030Vdc |Altech 9962-4200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.9600 / $139.9500 | Buy Now | |
DISTI #
9962-4200-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.1500 | Buy Now | |
DISTI #
845-99624200
|
Mouser Electronics | Proximity Sensors ITBN-M12-S4.0-NF-1030VDC | 0 |
|
$118.7800 / $126.9400 | Order Now | |
Future Electronics | Proximity Sensors ITBN-M12-S4.0-NF-1030VDC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$118.4100 / $124.3300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.0800 / $116.7600 | Buy Now | ||
DISTI #
10105228
|
TestEquity LLC | Altech 9962-4200 ITBN-M12-S4.0-NF-1030VDC 200mA-PNP-NO-2m | 0 |
|
$114.5800 | Buy Now |
CAD Models for 9962-4200 by Altech Corporation
Part Data Attributes for 9962-4200 by Altech Corporation
9962-4200
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
9962-4200Altech CorporationVS
-