Part Details for 9962-1700 by Altech Corporation
Overview of 9962-1700 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9962/BCA | Rochester Electronics LLC | 9962 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/03005BCA) | |
7MPV4170-000 | Renesas Electronics Corporation | SRAM MODULE | |
iW1700-00 | Renesas Electronics Corporation | PrimAccurate™ Zero No-Load Power Off-Line Digital PWM Controller in a SOT-23 Package |
Price & Stock for 9962-1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1012
|
Newark | Itbn-M12-S4.0-Nf-1030Vdc |Altech 9962-1700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.2100 / $129.1200 | Buy Now |
DISTI #
9962-1700-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.1500 | Buy Now |
DISTI #
845-99621700
|
Mouser Electronics | Proximity Sensors ITBN-M12-S4.0-NF-1030VDC | 0 |
|
$90.9400 | Order Now |
DISTI #
70076078
|
RS | Sensor, Proximity, Inductive, Cylindrical, NO, Dist 4mm, 10-30VDC, 3 Wire, M12 Thd, IP67 | Altech Corp 9962-1700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$58.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$87.3900 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC 3-Pin RoHS: Compliant | 0 |
|
$84.0300 / $105.7100 | Buy Now |
DISTI #
10105210
|
TestEquity LLC | Altech 9962-1700 ITBN-M12-S4.0-NF-1030VDC 400mA-NPN-NO-2m | 0 |
|
$105.7100 | Buy Now |