Part Details for 9961-1544 by Altech Corporation
Overview of 9961-1544 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-4421R3BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
2SA1544-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
DF61544J40FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for Automotive, Factory Automation and Industrial Applications (Non Promotion), LQFP, / |
Price & Stock for 9961-1544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0990
|
Newark | Itbn-M8-S1.5-Fl-1030Vdc |Altech 9961-1544 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.0400 / $177.2300 | Buy Now |
DISTI #
9961-1544-ND
|
DigiKey | SENSOR PROX INDUCTIVE CYLINDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.3800 | Buy Now |
DISTI #
845-9961-1544
|
Mouser Electronics | Proximity Sensors 200mA-PNP-NO-Q64 75mm RoHS: Compliant | 0 |
|
$133.3300 / $145.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$119.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.3700 / $145.1000 | Buy Now |
DISTI #
10105187
|
TestEquity LLC | Altech 9961-1544 ITBN-M8-S1.5-FL-1030VDC 200mA-PNP-NO-Q64-75mm | 0 |
|
$119.9500 | Buy Now |