Part Details for 9960-090-C-5C-SW by BEI Sensors
Results Overview of 9960-090-C-5C-SW by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9960-090-C-5C-SW Information
9960-090-C-5C-SW by BEI Sensors is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9960101QPA | Texas Instruments | 180-MHz High-Speed Amplifiers 8-CDIP -55 to 125 | |
5962-9960101Q2A | Texas Instruments | 180-MHz High-Speed Amplifiers 20-LCCC -55 to 125 |
Price & Stock for 9960-090-C-5C-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1386-ND
|
DigiKey | SENSOR ROTARY 90DEG CBL W/CONN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22 In Stock |
|
$86.3240 / $87.7800 | Buy Now |
DISTI #
70248484
|
RS | Sensor, Hall Effect, Rotary Position, Analog, 90 Degree, Clockwise, 1 Output | Sensata - BEI Sensors... more RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$89.5400 | RFQ |
DISTI #
BEI9960-090-C-5C-SW
|
Heilind Electronics | ROTARY HALL EFFECT SENSORS HALL-EFFECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rotary Hall Effect Sensors RoHS: Compliant |
4 In Stock |
|
$83.5800 / $171.8500 | Buy Now |
DISTI #
000000000005626606
|
Sager | Industrial Hall Effect / Magnetic Sensors Rotary Hall Effect Sensors Min Qty: 1 | 0 |
|
$82.8700 / $91.8400 | Buy Now |
|
Master Electronics | Rotary Hall Effect Sensors RoHS: Compliant |
4 In Stock |
|
$83.5800 / $171.8500 | Buy Now |