Part Details for 996-01032 - IMT 30-FM-S-NB2-PSL-L4M by Sensopart
Overview of 996-01032 - IMT 30-FM-S-NB2-PSL-L4M by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
R7F7010322AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
R7F7010323AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 996-01032 - IMT 30-FM-S-NB2-PSL-L4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-996-01032-IMT30-FM-S-NB2-PSL-L4M-ND
|
DigiKey | INDUCTIVE SENSOR M30 / ALL-METAL Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$222.0000 | Buy Now |