Part Details for 995252 by Weidmüller Interface GmbH & Co. KG
Overview of 995252 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 995252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B1890
|
Newark | Lp 5.08/135/19 Bk |Weidmuller 995252 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $11.9700 | Buy Now |
DISTI #
995252
|
Avnet Americas | Conn Terminal Blocks 19 POS 5.08mm Solder Thru-Hole 15A - Bulk (Alt: 995252) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3900 / $14.4300 | Buy Now |