Part Details for 995224 by Weidmüller Interface GmbH & Co. KG
Overview of 995224 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 995224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
995224
|
Avnet Americas | Conn Terminal Blocks 12 POS 5.08mm Solder Thru-Hole 15A - Bulk (Alt: 995224) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $8.4000 | Buy Now |
|
Quest Components | 15 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 60 |
|
$3.9293 / $9.0675 | Buy Now |