Part Details for 995104 by Weidmüller Interface GmbH & Co. KG
Overview of 995104 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 995104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2704
|
Newark | Lp 5.00/135/22 Og |Weidmuller 995104 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 / $13.8700 | Buy Now |
DISTI #
995104
|
Avnet Americas | Conn Terminal Block 22 POS 5mm Solder Thru-Hole 15A - Bulk (Alt: 995104) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4000 / $16.7100 | Buy Now |