Part Details for 9950-4305-07 by TE Connectivity
Overview of 9950-4305-07 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4305CGN#TRPBF | Analog Devices | 2-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4305IDHD#PBF | Analog Devices | 2-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4305CDHD#TRPBF | Analog Devices | 2-Ch, 2-Wire Bus Multxer w/ Ca |
Part Details for 9950-4305-07
9950-4305-07 CAD Models
9950-4305-07 Part Data Attributes
|
9950-4305-07
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9950-4305-07
TE Connectivity
INTERCONNECTION DEVICE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OSMT, CABLE LENGTH: 305MM, FEMALE-FEMALE | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 9950-4305-07
This table gives cross-reference parts and alternative options found for 9950-4305-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9950-4305-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9950-4305-07 | Interconnection Device | MACOM | 9950-4305-07 vs 9950-4305-07 |