Part Details for 9950-1200-23 by TE Connectivity
Overview of 9950-1200-23 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for 9950-1200-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-9950-1200-23
|
Mouser Electronics | RF Cable Assemblies OSMT JACK TO JACK RoHS: Compliant | 0 |
|
$11.8700 | Order Now |
|
Onlinecomponents.com | RF Coax Cable Assemblies RoHS: Compliant | 0 |
|
$11.5200 / $33.8200 | Buy Now |
DISTI #
1064309-1
|
TTI | RF Cable Assemblies 9950 1200 23 Min Qty: 2400 Package Multiple: 2400 Container: Each | Americas - 0 |
|
$11.9300 | Buy Now |
DISTI #
9950-1200-23
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 2400 | 0 |
|
$7.3100 / $11.5500 | Buy Now |
|
Master Electronics | RF Coax Cable Assemblies RoHS: Compliant | 0 |
|
$11.5200 / $33.8200 | Buy Now |