Part Details for 995-2012-002 by ITT Interconnect Solutions
Overview of 995-2012-002 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 995-2012-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-995-2012-002-ND
|
DigiKey | 995-2012-002 Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10929 In Stock |
|
$2.6300 / $3.0900 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 995-2012-002 RoHS: Compliant |
10929 Partner Stock |
|
$2.4700 / $3.4900 | Buy Now |
DISTI #
61919279
|
Verical | 995-2012-002 Min Qty: 23 Package Multiple: 1 | Americas - 10929 |
|
$2.3300 / $2.7400 | Buy Now |
DISTI #
9952012002-ITT
|
TME | 995-2012-002 Min Qty: 13 | 10929 |
|
$2.5117 / $3.2943 | Buy Now |
DISTI #
995-2012-002
|
IBS Electronics | Itt Cannon Itt Cannon 995-2012-002 Min Qty: 305 Package Multiple: 1 | 10929 |
|
$2.8470 | Buy Now |
|
Master Electronics | Itt Cannon |Itt Cannon 995-2012-002 RoHS: Compliant |
10929 Partner Stock |
|
$2.4700 / $3.4900 | Buy Now |