Part Details for 995-0002-269 by ITT Interconnect Solutions
Results Overview of 995-0002-269 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
995-0002-269 Information
995-0002-269 by ITT Interconnect Solutions is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 995-0002-269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
995-0002-269-ND
|
DigiKey | TOOLS Min Qty: 5 Lead time: 39 Weeks Container: Bag | Temporarily Out of Stock |
|
$234.1720 | Buy Now |
DISTI #
995-0002-269
|
Avnet Americas | - Bulk (Alt: 995-0002-269) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-9950002269
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$210.5200 / $235.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$184.8900 / $194.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$184.8900 / $194.4500 | Buy Now |