Part Details for 995-0002-172 by ITT Interconnect Solutions
Overview of 995-0002-172 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 995-0002-172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5707
|
Newark | Itt Cannon |Itt Cannon 995-0002-172 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0600 / $140.4500 | Buy Now |
DISTI #
2266-995-0002-172-ND
|
DigiKey | 995-0002-172 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$144.9900 / $156.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$141.2900 / $164.1400 | Buy Now |
DISTI #
61918056
|
Verical | 995-0002-172 Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$128.2600 / $138.7300 | Buy Now |
DISTI #
9950002172-ITT
|
TME | 995-0002-172 Min Qty: 1 | 23 |
|
$114.7311 / $137.8761 | Buy Now |
DISTI #
C1S138502280227
|
Chip1Stop | Connector D-Subminiature | 23 |
|
$156.0000 / $180.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
23 Partner Stock |
|
$141.2900 / $164.1400 | Buy Now |