Part Details for 9948-060-100 by Belden Inc
Overview of 9948-060-100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-948LHLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P Right Angle Solder to Board Header |
Price & Stock for 9948-060-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable, 25 cond, 22 AWG, Strand (7X30), Foil+braid shielded, Chrome jkt, 100 ft. RoHS: Compliant |
1 In Stock |
|
$1,682.4200 / $1,767.3400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$4,600.0000 / $7,076.9200 | Buy Now |
|
Master Electronics | Cable, 25 cond, 22 AWG, Strand (7X30), Foil+braid shielded, Chrome jkt, 100 ft. RoHS: Compliant |
1 In Stock |
|
$1,682.4200 / $1,767.3400 | Buy Now |