Part Details for 993G1 by Anderson Power Products
Overview of 993G1 by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 993G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8394
|
Newark | Bat.brkt.w/Hdw.sbx350 Rohs Compliant: Yes |Anderson Power Products 993G1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3600 / $25.0600 | Buy Now |
DISTI #
2243-993G1-ND
|
DigiKey | BAT.BRACKET W/HARDWARESBX350 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$13.4050 / $25.9400 | Buy Now |
DISTI #
879-993G1
|
Mouser Electronics | Heavy Duty Power Connectors SBX350 BAT.BRKT W/HDW.SBX350 RoHS: Compliant | 8 |
|
$14.0700 / $19.5700 | Buy Now |
DISTI #
71530817
|
RS | Rectangular Connector Accessories BAT.BRKT.W/HDW.SBX350 | Anderson Power Products 993G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$14.9600 / $19.4200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Housing RoHS: Compliant |
94 In Stock |
|
$11.9600 / $17.6900 | Buy Now |
DISTI #
63001150
|
Verical | Connector Accessories Housing Straight Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 91 |
|
$16.6140 / $22.9970 | Buy Now |
DISTI #
993G1
|
TME | SBX350 BAT.BRKT W/HDW.SBX350 Min Qty: 1 | 0 |
|
$26.3600 / $34.6900 | RFQ |
DISTI #
000000000002368175
|
Sager | Heavy Duty Power Connectors SBX350 BAT.BRKT W/HDW.SBX350 Min Qty: 1 | 0 |
|
$16.0800 / $21.3500 | Buy Now |
|
Master Electronics | Connector Accessories Housing RoHS: Compliant |
94 In Stock |
|
$11.9600 / $17.6900 | Buy Now |