There are no models available for this part yet.
Overview of 993B-7 by Wilcoxon Sensing Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7993BRUZ-1REEL | Analog Devices | 4-Channel, 10-Bit ADC With 12C | |
AD7993BRUZ-0 | Analog Devices | 4-Channel, 10-Bit ADC With 12C | |
AD7993BRUZ-0REEL | Analog Devices | 4-Channel, 10-Bit ADC With 12C |
Price & Stock for 993B-7 by Wilcoxon Sensing Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AK2119
|
Newark | Accelerometer, 0.1V/G, 30V, Supply Voltage Max:30Vdc, No. Of Axes:-, Operating Temperature Min:-50°C, Operating Temperature Max:120°C, Product Range:-, Sensitivity (V/G):0.1V/G, Sensor Mounting:Thread Mount Rohs Compliant: Yes |Amphenol Wilcoxon 993B-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,852.3200 / $2,075.6500 | Buy Now | |
DISTI #
2053-993B-7-ND
|
DigiKey | CBL TRIAXIAL ACCEL 16' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,847.7500 | Buy Now | |
DISTI #
71859876
|
RS | 3-axis accelerometer, 16 armored integral cable, 100 mV/g +/-10% | Wilcoxon Sensing Technologies 993B-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,782.1800 | RFQ | |
DISTI #
WIL993B-7
|
Heilind Electronics | TOP EXIT, TRIAXIAL, WITH 16 I | Americas - 0 in Stock |
|
$2,118.8710 / $2,153.6067 | Buy Now |