Part Details for 993B-7-33 by Wilcoxon Sensing Technologies
Overview of 993B-7-33 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7993BRUZ-1REEL | Analog Devices | 4-Channel, 10-Bit ADC With 12C | |
AD7993BRUZ-0 | Analog Devices | 4-Channel, 10-Bit ADC With 12C | |
AD7993BRUZ-0REEL | Analog Devices | 4-Channel, 10-Bit ADC With 12C |
Price & Stock for 993B-7-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK2122
|
Newark | Accelerometer, 0.1V/G, 30V, Supply Voltage Max:30Vdc, No. Of Axes:-, Operating Temperature Min:-50°C, Operating Temperature Max:120°C, Product Range:-, Sensitivity (V/G):0.1V/G, Sensor Mounting:Thread Mount Rohs Compliant: Yes |Amphenol Wilcoxon 993B-7-33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,938.1900 / $2,171.8700 | Buy Now |
DISTI #
2053-993B-7-33-ND
|
DigiKey | CBL TRIAXIAL ACCEL 16' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,923.5300 | Buy Now |
DISTI #
71859941
|
RS | Intrinsically Safe 3-axis accelerometer, integral cable, 100 mV/g +/-10% | Wilcoxon Sensing Technologies 993B-7-33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,942.7700 | RFQ |
DISTI #
WIL993B-7-33
|
Heilind Electronics | TOP EXIT, TRIAXIAL, WITH 16 I | Americas - 0 in Stock |
|
$2,217.0967 / $2,253.4426 | Buy Now |