Part Details for 9935 060100 by Belden Inc
Overview of 9935 060100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-935LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 8S Right Angle Header, Solder To Board | |
73993-501LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 5 Row, Press-Fit, 30 Position, Standard | |
74993-502LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 8 Row, Press-Fit, 96 Position, Extended |
Price & Stock for 9935 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7446
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 9935 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$669.0600 / $720.8400 | Buy Now |
DISTI #
BEL1898-100-ND
|
DigiKey | CABLE 10COND 24AWG CHROME SHD Min Qty: 100 Lead time: 4 Weeks Container: Spool |
3100 In Stock |
|
$5.2173 / $6.1868 | Buy Now |
DISTI #
566-9935-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG10C SHIELD 100ft SPOOL CHROME RoHS: Compliant | 2 |
|
$627.3100 / $646.2200 | Buy Now |
DISTI #
70005343
|
RS | Multiconductor Cable, 10C/24AWG, 7x32, TC, PE ins, Foil&Braid, Chrome PVC | Belden 9935 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$652.6800 | Buy Now |
Part Details for 9935 060100
9935 060100 CAD Models
9935 060100 Part Data Attributes
|
9935 060100
Belden Inc
Buy Now
|
Compare Parts:
9935 060100
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |