Part Details for 9932 0601000 by Belden Inc
Overview of 9932 0601000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
iW1799-32B | Renesas Electronics Corporation | 45W High Resolution RapidCharge™ AC/DC Digital Controller with Advanced Protection Features | |
90099-320LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Latched Through Hole, Top Entry, Single Row, 20 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 9932 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL6033-1000-ND
|
DigiKey | CABLE 7COND 24AWG CHRM SHD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.5110 | Buy Now |
DISTI #
566-99320601000
|
Mouser Electronics | Multi-Conductor Cables 7 #24 FHDPE SH PVC RoHS: Compliant | 0 |
|
$4,255.1300 | Order Now |
DISTI #
70005362
|
RS | Multiconductor Cable,7C,24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 9932 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,297.6800 | RFQ |
Part Details for 9932 0601000
9932 0601000 CAD Models
9932 0601000 Part Data Attributes
|
9932 0601000
Belden Inc
Buy Now
|
Compare Parts:
9932 0601000
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |