Part Details for 9930-0-15-15-21-27-10-0 by Mill-Max Mfg Corp
Overview of 9930-0-15-15-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 9930-0-15-15-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3636
|
Newark | Surface Mount Receptacle |Mill-Max 9930-0-15-15-21-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
54-9930-0-15-15-21-27-10-0-ND
|
DigiKey | SURFACE MOUNT RECEPTACLE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8925 In Stock |
|
$0.3665 / $0.7800 | Buy Now |
|
Bisco Industries | 3875 |
|
Buy Now | ||
DISTI #
MMX9930-0-15-15-21-27-100
|
Heilind Electronics | Americas - 52675 in Stock |
|
Buy Now | ||
DISTI #
66763938
|
Verical | Contact SKT Solder ST SMD Bulk Min Qty: 17 Package Multiple: 1 | Americas - 2140 |
|
$0.8349 / $4.7735 | Buy Now |
DISTI #
53833963
|
Verical | Contact SKT Solder ST SMD Bulk Min Qty: 17 Package Multiple: 1 | Americas - 1120 |
|
$0.8349 / $4.7735 | Buy Now |
DISTI #
66754676
|
Verical | Contact SKT Solder ST SMD Bulk Min Qty: 17 Package Multiple: 1 | Americas - 615 |
|
$2.0384 / $4.7735 | Buy Now |
DISTI #
MMX9930-0-15-15-21-27-100
|
Interstate Connecting Components | 15802 |
|
Buy Now |
Part Details for 9930-0-15-15-21-27-10-0
9930-0-15-15-21-27-10-0 CAD Models
9930-0-15-15-21-27-10-0 Part Data Attributes:
|
9930-0-15-15-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9930-0-15-15-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |