Part Details for 9930 013100 by Belden Inc
Overview of 9930 013100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79930DDCTG4 | Texas Instruments | 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 5-SOT-23-THIN -40 to 125 | |
TPS79930DDCT | Texas Instruments | 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 5-SOT-23-THIN -40 to 125 | |
TPS79930YZUR | Texas Instruments | 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 5-DSBGA -40 to 125 |
Price & Stock for 9930 013100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7439
|
Newark | Hook Up Wire, 100Ft, 30Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9930 013100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 100 |
|
$89.8800 / $96.8400 | Buy Now |
DISTI #
BEL3787-100-ND
|
DigiKey | HOOK-UP STRND 30AWG BLU 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$85.2400 | Buy Now |
DISTI #
566-9930-100-13
|
Mouser Electronics | Hook-up Wire 30AWG 1C PVC 100ft SPOOL DK BLUE RoHS: Compliant | 2 |
|
$81.4200 / $85.2400 | Buy Now |
DISTI #
70002487
|
RS | Hook-Up Wire, 30 AWG, 7x38, TC, Dark Blue PVC Ins, 80C, 300V | Belden 9930 013100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$80.9300 / $86.0900 | RFQ |