There are no models available for this part yet.
Overview of 992G4 by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 992G4 by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH6227
|
Newark | Plug/Rcpt Housing, 2Pos, Pc, Blue, Product Range:Sb50 Series, Gender:Plug, Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Anderson Sb50 Series Wire & Busbar Contacts Rohs Compliant: Yes |Anderson Power Products 992G4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$3.0800 | Buy Now | |
DISTI #
2243-992G4-ND
|
DigiKey | CONN HSG 2POS BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$3.1675 / $7.2800 | Buy Now | |
DISTI #
879-992G4
|
Mouser Electronics | Heavy Duty Power Connectors SB50 HOUSING ONLY BLUE RoHS: Compliant | 144 |
|
$3.5800 / $6.1300 | Buy Now | |
Onlinecomponents.com | SB50A HSG/SPG BLUE RoHS: Compliant | Alternative Product Available |
|
$2.5800 / $4.8700 | Buy Now | ||
DISTI #
38111596
|
Verical | Conn Housing RCP 2 POS ST Cable Mount Min Qty: 7 Package Multiple: 1 | Americas - 8082 |
|
$1.8778 / $2.1750 | Buy Now | |
DISTI #
992G4
|
TME | Connector: DC supply, plug, SB® 50, hermaphrodite, w/o contacts Min Qty: 1 | 0 |
|
$3.4700 / $4.5800 | RFQ | |
DISTI #
992G4
|
PEI Genesis | SB50A HSG/SPG BLUE Min Qty: 1 | 18924 |
|
$1.2800 / $2.0100 | Buy Now | |
DISTI #
000000000001275639
|
Sager | Heavy Duty Power Connectors SB50 HOUSING ONLY BLUE Min Qty: 1 | 0 |
|
$4.4700 / $5.0900 | Buy Now | |
Master Electronics | SB50A HSG/SPG BLUE RoHS: Compliant | Alternative Product Available |
|
$2.5800 / $4.8700 | Buy Now |
CAD Models for 992G4 by Anderson Power Products
Part Data Attributes for 992G4 by Anderson Power Products
|
|
---|---|
Samacsys Manufacturer
|
Anderson Power Products
|