Part Details for 99285-4-7320 by ebm-papst
Results Overview of 99285-4-7320 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
99285-4-7320 Information
99285-4-7320 by ebm-papst is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 99285-4-7320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5540
|
Newark | Motor Capacitor For Use With Axial Fan Rohs Compliant: Yes |Ebm-Papst 99285-4-7320 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $17.0600 | Buy Now |
DISTI #
381-2611-ND
|
DigiKey | 6 UF CAP PLASTIC 400V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
28 In Stock |
|
$10.8750 / $16.0100 | Buy Now |
DISTI #
99285-4-7320
|
Avnet Americas | 6 UF CAP PLASTIC 400V - Bulk (Alt: 99285-4-7320) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9060 / $13.3846 | Buy Now |
DISTI #
5912-99285-4-7320
|
Mouser Electronics | Fan Accessories MKP Motor Capacitor (without Fuse), 400V, 6uF RoHS: Compliant | 28 |
|
$11.0900 / $14.7200 | Buy Now |
DISTI #
70246324
|
RS | Capacitor, Polypropylene Metallized, Cap 6 uF, Vol-Rtg 400 VAC, Radial | ebm-papst 99285-4-7320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 50 |
|
$12.1200 / $17.0700 | Buy Now |
|
Onlinecomponents.com | Cap Motor Run 6000uF Metal Can 85°C RoHS: Compliant |
57 In Stock |
|
$10.7700 / $14.2400 | Buy Now |
DISTI #
99285-4-7320
|
TME | Capacitor Min Qty: 1 | 2 |
|
$11.8600 / $12.1900 | Buy Now |
DISTI #
000000000000273386
|
Sager | Fan Accessories MKP Motor Capacitor (without Fuse), 400V, 6uF Min Qty: 1 | 0 |
|
$9.0100 / $13.1800 | Buy Now |
|
Master Electronics | Cap Motor Run 6000uF Metal Can 85°C RoHS: Compliant |
57 In Stock |
|
$10.7700 / $14.2400 | Buy Now |
Part Details for 99285-4-7320
99285-4-7320 CAD Models
99285-4-7320 Part Data Attributes
|
99285-4-7320
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
99285-4-7320
ebm-papst
Film Capacitor, Plastic, 6000uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Capacitance | 6000 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | PLASTIC | |
Length | 70 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends |