Part Details for 9926291125 by Weidmüller Interface GmbH & Co. KG
Overview of 9926291125 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9926291125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9926291125
|
Avnet Americas | Magnetic Hydraulic Circuit Breaker GFCI 3Pole 5kA 25A 480VAC DIN Rail Mount - Bulk (Alt: 9926291125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 25A 230VAC/240VAC RoHS: Compliant |
2 In Stock |
|
$153.1900 / $163.2900 | Buy Now |
DISTI #
51653954
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 25A 230VAC/240VAC Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 1 |
|
$199.1470 / $212.2770 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 25A 230VAC/240VAC RoHS: Compliant |
2 In Stock |
|
$153.1900 / $163.2900 | Buy Now |