Part Details for 9926272505 by Weidmüller Interface GmbH & Co. KG
Overview of 9926272505 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9926272505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P8930
|
Newark | Qz-T-2-13-D-2-05 |Weidmuller 9926272505 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8800 / $73.5900 | Buy Now |
DISTI #
9926272505
|
Avnet Americas | Magnetic Hydraulic Circuit Breaker with Alarm Contact 2Pole 5kA 5A 480VAC DIN Rail Mount - Bulk (Alt: 9926272505) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2800 / $60.2400 | Buy Now |