Part Details for 9926251915 by Weidmüller Interface GmbH & Co. KG
Overview of 9926251915 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9926251915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M4522
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 80V, 15A, Product Range:9926 Series, Current Rating:15A, No. Of Poles:1 Pole, Input Voltage Vac:-, Interrupting Capacity:10Ka, Trip Time:28S, Dielectric Strength:1.5Kv, Voltage Ac:0V Rohs Compliant: Yes |Weidmuller 9926251915 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$21.2600 / $29.6100 | Buy Now |
DISTI #
281-2516-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A 80VDC Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$20.8265 / $29.1600 | Buy Now |
DISTI #
9926251915
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC - Bulk (Alt: 9926251915) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
21M4522
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC - Bulk (Alt: 21M4522) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$23.0800 / $29.6100 | Buy Now |
DISTI #
470-9926251915
|
Mouser Electronics | Circuit Breakers 1-13-DM-U2-15-B0 RoHS: Compliant | 19 |
|
$21.6400 / $38.3500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC RoHS: Compliant | 15 Factory Stock |
|
$19.2500 / $27.0200 | Buy Now |
DISTI #
9926251915
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC - Bulk (Alt: 9926251915) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
21M4522
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC - Bulk (Alt: 21M4522) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$23.0800 / $29.6100 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC RoHS: Compliant | 15 Factory Stock |
|
$19.2500 / $27.0200 | Buy Now |