There are no models available for this part yet.
Overview of 9925710000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9925710000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9925710000
|
Avnet Americas | Circuit Breaker Thermal Magnetic 2Pole 6A 480VAC - Bulk (Alt: 9925710000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 2Pole 6A 480VAC RoHS: Compliant |
1 In Stock |
|
$65.3400 / $77.2200 | Buy Now | ||
Master Electronics | Circuit Breaker Thermal Magnetic 2Pole 6A 480VAC RoHS: Compliant |
1 In Stock |
|
$65.3400 / $77.2200 | Buy Now |