Part Details for 992342-3 by TE Connectivity
Overview of 992342-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 992342-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0740
|
Newark | Screw Assembly, Thumb |Amp Te Connectivity 992342-3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.4200 | Buy Now |
DISTI #
992342-3-ND
|
DigiKey | SCREW ASSEMBLY, THUMB Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2499 | Buy Now |
DISTI #
992342-3
|
Avnet Americas | SCREW ASSEMBLY, THUMB - Bulk (Alt: 992342-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.8850 / $1.0650 | Buy Now |
DISTI #
571-992342-3
|
Mouser Electronics | Bench Top Tools SCREW ASSEMBLY THUMB AUTOMACHINE SYSTEM RoHS: Compliant | 0 |
|
$1.1600 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.9150 | Buy Now |
DISTI #
AMP992342-3
|
Heilind Electronics | SCREW ASSEMBLY, THUMB | Americas - 28 in Stock |
|
$1.1029 / $1.1905 | Buy Now |
|
Onlinecomponents.com | Thumb Screw RoHS: Compliant |
239 In Stock |
|
$1.1200 / $2.0400 | Buy Now |
DISTI #
AMP992342-3
|
Interstate Connecting Components | SCREW ASSEMBLY, THUMB | 9 |
|
$1.1029 / $1.1905 | Buy Now |
|
Master Electronics | Thumb Screw RoHS: Compliant |
239 In Stock |
|
$1.1200 / $2.0400 | Buy Now |