Part Details for 9923-VIO-1000 by Belden Inc
Overview of 9923-VIO-1000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-1135RH-Q | Renesas Electronics Corporation | Current Feedback Amp W/VIO Adjust | |
HS7B-1135RH-Q | Renesas Electronics Corporation | Current Feedback Amp W/VIO Adjust | |
HS9-1135RH-Q | Renesas Electronics Corporation | Current Feedback Amp W/VIO Adjust |
Price & Stock for 9923-VIO-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 304.8m 1.42mm Tinned Copper Violet 300VAC 7A RoHS: Compliant | 0 |
|
$497.6100 / $526.6800 | Buy Now |