Part Details for 9923-RED-5000 by Belden Inc
Overview of 9923-RED-5000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 9923-RED-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 24 Str Pvc Red Leadwire 5000 P 002 RoHS: Compliant |
5000 In Stock |
|
$0.4090 / $0.4420 | Buy Now |
DISTI #
71197938
|
Verical | 9923-RED-5000 Min Qty: 5000 Package Multiple: 5000 Date Code: 2328 | Americas - 5000 |
|
$0.5317 / $0.5746 | Buy Now |
|
Master Electronics | 24 Str Pvc Red Leadwire 5000 P 002 RoHS: Compliant |
5000 In Stock |
|
$0.4090 / $0.4420 | Buy Now |