Part Details for 9923-BLK-1000 by Belden Inc
Overview of 9923-BLK-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 9923-BLK-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 304.8m 1.42mm Tinned Copper Black 300VAC 7A RoHS: Compliant |
5 In Stock |
|
$499.2900 / $536.1900 | Buy Now |
DISTI #
63488886
|
Verical | Hook-up Wire 24AWG 304.8m 1.42mm Tinned Copper Black 300V 7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 4 |
|
$649.0770 / $697.0470 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 304.8m 1.42mm Tinned Copper Black 300VAC 7A RoHS: Compliant |
5 In Stock |
|
$499.2900 / $536.1900 | Buy Now |