Part Details for 9921-010-5000 by Belden Inc
Overview of 9921-010-5000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9921-010-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - PVC - Black - 22 AWG - 5000 ft (1524 m). RoHS: Compliant | 0 |
|
$0.4660 / $0.5000 | Buy Now |